Manufacturer Part #
V39ZA3P
ZA Series 31 VDC 25 V RMS 76 V Clamp 500 A 2700 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2228 | ||||||||||
Product Specification Section
Littelfuse V39ZA3P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V39ZA3P - Technical Attributes
Attributes Table
| Capacitance: | 3100pF |
| Clamping Voltage-Max: | 76V |
| Peak Output Current: | 500A |
| Rated Voltage: | 5.5|615V |
| RMS Voltage-Max: | 25V |
| Varistor Voltage Range: | 35.1V to 42.9V |
| Current Rating: | 1mA |
| Energy: | 3J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 10mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
31
USA:
31
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
150
$0.15
400
$0.147
1,250
$0.144
4,000
$0.141
12,500+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole