text.skipToContent text.skipToNavigation

Manufacturer Part #

B82462G4152M

B82462-G4 Series 1.5 uH 20 % Tolerance 3.1 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82462G4152M - Technical Attributes
Attributes Table
Rated Current-Max: 3.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 20mΩ
Core Material: Ferrite
Test Frequency: 0.1MHz
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Dimension: L  6.3mm x W  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.00
USD
Quantity
Unit Price
2,500+
$0.69
Product Variant Information section