Manufacturer Part #
350699-1
Universal Mate-N-Lok 24-18 AWG Wire to Cable Crimp Pin Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7000 per Reel Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2501 | ||||||||||
TE Connectivity 350699-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description:UMNL SPLIT PIN PTPBRGeneral Description of ChangesDear valued customer, the part numbers are currently sourced from TE Qingdao (China). part numbers will be sourced from TE Lickdale (US) beginning on 15-Oct-25. Mixed shipments may be possible until 15-Jan-26. An internal release based on applicable TE specifications will be executed before any parts will be delivered to ensure product performance is compliant with applicable TE specifications.Reason for Changes:Manufacturing location changeFirst Ship Date of Changed Items (Changed Parts Only):15-OCT-2025Last Date for Mixed Shipments: (Changed Parts Only):15-JAN-2026
Part Status:
TE Connectivity 350699-1 - Technical Attributes
| Type: | Contact |
| Contact Termination: | Male/Pin Crimp |
| No of Positions: | 1 |
| Wire Gauge: | AWG 24-18 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Mounting Method: | Cable Mount |
Features & Applications
Features:
- Product Type = Contact
- Product Line = Universal MATE-N-LOK
- Insulation Diameter (mm [in]) = 1.02-2.54 [.040-.100]
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Termination Method = Crimp
- Solder Tail Contact Plating = Pre-Tin
- Contact Type = Pin
- Contact Termination Type = Crimp
- Contact Base Material = Brass
Available Packaging
Package Qty:
7000 per Reel
Mounting Method:
Cable Mount