text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR160G

MBR160 Series 1 A 60 V Schottky Barrier Axial Lead Rectifier DO-41

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
onsemi MBR160G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.75V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The MBR160G is a Schottky Power Rectifier with a large area metal−to−silicon power diode, available in a DO-41 package.

Features:

  • Low Reverse Current
  • Low Stored Charge, Majority Carrier Conduction
  • Low Power Loss/High Efficiency
  • Highly Stable Oxide Passivated Junction
  • These are Pb−Free Devices

Applications:

  • High−frequency inverters
  • Free wheeling diodes
  • Polarity protection diodes
Pricing Section
Global Stock:
69,784
USA:
69,784
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$19.80
USD
Quantity
Unit Price
150
$0.132
400
$0.13
1,250
$0.127
2,500
$0.126
7,500+
$0.121
Product Variant Information section