Manufacturer Part #
MJE253G
MJE Series 100 V 5 A PNP Complementary Silicon Power Plastic Transistor - TO-225
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:TO-225 (TO-126, SOT-32) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
onsemi MJE253G - Product Specification
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
onsemi MJE253G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 4A |
| Power Dissipation-Tot: | 1.5W |
| DC Current Gain-Min: | 40 |
| Package Style: | TO-225 (TO-126, SOT-32) |
| Mounting Method: | Through Hole |
Features & Applications
The MJE253G is a Complementary Silicon Power Plastic Transistor with Collector-Emitter Voltage of 100 V, available in a TO-225 package.
Features:
- High Collector-Emitter Sustaining Voltage -VCEO(sus) = 100 Vdc (Min)
- High DC Current Gain @ IC = 200 mAdc
- hFE = 40-200
- hFE = 40-120
- Low Collector-Emitter Saturation Voltage -VCE(sat) = 0.3 Vdc (Max) @ IC = 500 mAdc
- High Current Gain Bandwidth Product - fT = 40 MHz (Min) @ IC = 100 mAdc
- Annular Construction for Low Leakages
- ICBO = 100 nAdc (Max) @ Rated VCB
- Pb-Free Packages are Available
Applications:
- Switching Applications
- Audio amplifiers
View the List of available MJE2 Series of Bipolar Transistors
Pricing Section
Global Stock:
500
Singapore:
500
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
500
$0.285
1,500
$0.28
2,500
$0.275
7,500
$0.27
12,500+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-225 (TO-126, SOT-32)
Mounting Method:
Through Hole