Manufacturer Part #
593D475X9035C2TE3
593D Series 4.7 uF ±10 % 35 V Surface Mount Molded Solid Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2331 | ||||||||||
Product Specification Section
Vishay 593D475X9035C2TE3 - Product Specification
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
Vishay 593D475X9035C2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 4.7µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 0.5Ω |
| Leakage Current: | 1.6µA |
| Dissipation Factor: | 6% |
| Ripple Current: | 0.47A |
| Operating Temp Range: | -55°C to +125°C |
| Construction: | Rectangular |
| Case Size: | 2312 (6032 Metric) |
| Lead Spacing: | 0.319mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.40
1,000
$0.395
1,500
$0.39
2,000
$0.385
2,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount