text.skipToContent text.skipToNavigation

Manufacturer Part #

593D475X9035C2TE3

593D Series 4.7 uF ±10 % 35 V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Vishay 593D475X9035C2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 35V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.5Ω
Leakage Current: 1.6µA
Dissipation Factor: 6%
Ripple Current: 0.47A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 2312 (6032 Metric)
Lead Spacing: 0.319mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.00
USD
Quantity
Unit Price
500
$0.192
1,500
$0.188
2,000
$0.187
5,000
$0.184
7,500+
$0.18
Product Variant Information section