Manufacturer Part #
QTLP630C2TR
Red 2.2 x 1.45 x 1.2 mm Case 0805 140° Water Clear 10 mcd 2 V LED Lamp SMT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1951 | ||||||||||
Product Specification Section
Everlight QTLP630C2TR - Product Specification
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
Everlight QTLP630C2TR - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 10mcd |
| Viewing Angle: | 140° |
| Wavelength: | 635nm |
| Rated Power: | 84mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 1.2mm x L 2.2mm x W 1.45mm |
| Mounting Method: | Surface Mount |
Features & Applications
The QTLP630C2TR is a Standard bright Red water clear chip LED with 10 mcd intensity and wide viewing angle of 140°.
This chip LED is designed to fit industry standard footprint. Low profile and wide viewing angle make theseLEDs ideal choices for backlighting applications and panel illumination.
Features:
- Small footprint - 2.0(L) X 1.25(W) X 1.1(H) mm
- Wide viewing angle of 140°
- Water clear optics
- Moisture-proof packaging
- Available in 0.315” (8mm) width tape on 7” (178mm) diameter reel;
Applications:
- Keypad backlighting
- Push-button backlighting
- LCD backlighting
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.385
15
$0.305
50
$0.27
250
$0.22
1,000+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount