Manufacturer Part #
SLR-56YC3F
SLR-56 Series Yellow Ø5 mm 35° Clear 25 mcd 2.1 V Round Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SLR-56YC3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SLR-56YC3F - Technical Attributes
Attributes Table
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 25mcd |
| Viewing Angle: | 35° |
| Dimension: | H 8.7mm x D 5.5mm |
| Mounting Method: | Through Hole |
Features & Applications
The SLR-56YC3F is a small reflecting high brightness yellow color visual LED directly mountable on a printed circuit board (Ø 5 mm). It has a 40° viewing angle with a clear tinted lens.
Features:
- Single LED per package
- Diameter of lens = 5 mm
- Available in red, orange, yellow and green with a choice of tinted diffused or tinted non-diffused lens
- Available on tape for mounting by an automatic machine
Applications:
- Printers
- Monitors
- Television
- Battery charger
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
150
$0.145
300
$0.143
750
$0.14
1,500
$0.138
3,000+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole