text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-56YC3F

SLR-56 Series Yellow Ø5 mm 35° Clear 25 mcd 2.1 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
ROHM SLR-56YC3F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Viewing Angle: 35°
Dimension: H  8.7mm x D  5.5mm
Mounting Method: Through Hole
Features & Applications

The SLR-56YC3F is a small reflecting high brightness yellow color visual LED directly mountable on a printed circuit board (Ø 5 mm). It has a 40° viewing angle with a clear tinted lens.

Features:

  • Single LED per package
  • Diameter of lens = 5 mm 
  • Available in red, orange, yellow and green with a choice of tinted diffused or tinted non-diffused lens
  • Available on tape for mounting by an automatic machine

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charger
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$21.75
USD
Quantity
Unit Price
150
$0.145
300
$0.143
750
$0.14
1,500
$0.138
3,000+
$0.134
Product Variant Information section