Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
STM32F103VEH6
Download the CAD models for this product. Learn more about SnapMagic.
184 per Tray
BGA-100
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The STM32F103VEH6 is a part of STM32F103xE series microcontroller. It has 512 KB of Flash, 64 KB RAM, 3x16-channel 12-bit A/D converter. The STM32F103xx medium-density performance line family incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 128 Kbytes and SRAM up to 20 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.