text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103VEH6

STM32F Series 512 kB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - BGA-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
STMicroelectronics STM32F103VEH6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 72MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog
Number Of Timers: 8
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  BGA-100
Mounting Method: Surface Mount
Features & Applications

The STM32F103VEH6 is a part of STM32F103xE series microcontroller. It has 512 KB of Flash, 64 KB RAM, 3x16-channel 12-bit A/D converter. The STM32F103xx medium-density performance line family incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 128 Kbytes and SRAM up to 20 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

Features:

  • Core: ARM 32-bit Cortex™-M3 CPU s
  • Single-cycle multiplication and hardware division Memories
  • 256 to 512 Kbytes of Flash memory
  • 20 Kbytes of SRAM
  • Clock, reset and supply management
  • 2.0 to 3.6 V application supply and I/Os
  • 4-to-16 MHz crystal oscillator
  • Internal 8 MHz factory-trimmed RC
  • Internal 40 kHz RC with calibration
  • 32 kHz oscillator for RTC with calibration
  • Low power
  • Sleep, Stop and Standby modes
  • Dual-sample and hold capability
  • Temperature sensor
Pricing Section
Global Stock:
678
USA:
678
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
126
Multiple Of:
184
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$822.78
USD
Quantity
Unit Price
184+
$6.53
Product Variant Information section