text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI30-12A

DSEI Series 1200 Vrrm 26 A 2.55 Vf Fast Recovery Epitaxial Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Littelfuse - IXYS DSEI30-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 26A
Peak Current-Max: 210A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 750µA
Forward Voltage: 2.55V
Configuration: Single
Forward RMS Current [If rms]: 70A
Reverse Recovery Time-Max: 60ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
330
USA:
330
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$28.00
USD
Quantity
Unit Price
10
$2.80
30
$2.76
75
$2.72
200
$2.69
400+
$2.62
Product Variant Information section