MOC3052M in Tube by LITEON | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3052M

Single Channel 400 V 5000 Vrms Triac Driver Optocoupler Through Hole - DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 1644
Product Specification Section
LITEON MOC3052M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The MOC3052M is a Single channel 400 V 5000 Vrms Triac Driver Optocoupler available in Through hole DIP-6 Package.It has an operating temperature ranging between -40 to 100°C.

Features:

  • Isolation voltage between input and output Viso : 5,000 Vrms
  • 6pin DIP photocoupler, triac driver output
  • High repetitive peak off-state voltage Vdrm : Min. 600 V
  • High critical rate of rise of off-state voltage (dv/dt : Min. 1000 V/µs)
  • Dual-in-line package
  • Safety approval
  • UL/CSA/FIMKO/ VDE approved

Applications:

  • Incandescent Lamp Dimmers
  • Interfacing Microprocessor
  • Lamp Ballasts
  • Motor Controls
  • Solid State Relays
  • Static AC Power switch
  • Solenoid/Vaolve Controls
  • Temperature Controls
Read More...
Pricing Section
Global Stock:
2,600
USA:
2,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
65
Multiple Of:
65
Total
$15.60
USD
Quantity
Unit Price
65
$0.24
325
$0.23
1,300
$0.225
3,250
$0.22
8,125+
$0.215
Product Variant Information section