text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-PBPC-D07-RA-BK

14 Position Total Dual Row 2.54 mm Pitch Right Angle Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Sullins SBH11-PBPC-D07-RA-BK - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Box Header
Features & Applications

The SBH11-PBPC-D07-RA-BK is a 2.54 mm Male Shrouded Box Header Right Angle having 14 Pins per Row at a Operating Temperature of -40°C to 105°C .

Specifications:

  • Operating Temperature: -40°C to 105°C
  • Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating: 94V-0
  • Voltage Rating: 20m OHMS MAX.
  • Current Rating: 3 AMP per contact
  • Voltage Drop: AC 5OOV
  • Insulation Resistance: l000 MEGA OHMS
  • Mates with SFH11 series
     
    Applications:
  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the SBH11 series of Header Connectors 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,406
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$375.00
USD
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
4,000
$0.365
5,000+
$0.36
Product Variant Information section