text.skipToContent text.skipToNavigation

Manufacturer Part #

6187R1KL1.0

6187 Series 1/4" Shaft 3/8" Bushing 1 kOhm ±10 % Potentiometer Position Sensor

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 6187R1KL1.0 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 1kΩ
Tolerance (%): ±10%
Rated Power: 1W
Features & Applications
The 6187R1KL1.0 is a part of 6187 series 1 kΩ ±10% 1/4" Shaft 3/8" Bushing single turn surface mount Potentiometer Position Sensor. It has an operating temperature range of -40 °C to +125 °C.

Features:

  • Power Rating 1.0 Watt at 70°C, derating to 0 at 125°C
  • Dielectric Strength 750 V rms
  • Resolution essentially infinite
  • MODEL STYLES AVAILABLE - 1/4” Shaft, 3/8” Bushing
  • Temperature Coefficient of Resistance3 - -400 ppm/°C typical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
70
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,051.40
USD
Quantity
Unit Price
2
$15.44
5
$15.31
20
$15.12
40
$15.02
100+
$14.80
Product Variant Information section