text.skipToContent text.skipToNavigation

Manufacturer Part #

SD7030-220-R

SD7030 Series 22 uH ±30% Tolerance 1.4 A Shielded SMT Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SD7030-220-R - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 1.4A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 107mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7mm x W  7mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
1,500+
$0.62
Product Variant Information section