Manufacturer Part #
XR17V354IB176-F
XR17V352 Series 25 Mbps 3.3 V High Performance Quad PCI Express UART - FPBGA-176
Product Specification Section
MaxLinear XR17V354IB176-F - Product Specification
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
MaxLinear XR17V354IB176-F - Technical Attributes
Attributes Table
Data Rate: | 31.25Mbps |
No of Functions / Channels: | 4 |
Interface Type: | PCIe |
Supply Voltage-Nom: | 2.97V to 3.3V |
Supply Current: | 100mA |
Power Dissipation: | 0.5W |
Clock Frequency-Max: | 125MHz |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | FPBGA-176 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
687
USA:
687
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$12.44
5
$12.28
25
$12.13
75
$12.02
200+
$11.85
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
FPBGA-176
Mounting Method:
Surface Mount