text.skipToContent text.skipToNavigation

Manufacturer Part #

XR17V354IB176-F

XR17V352 Series 25 Mbps 3.3 V High Performance Quad PCI Express UART - FPBGA-176

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
MaxLinear XR17V354IB176-F - Technical Attributes
Attributes Table
Data Rate: 31.25Mbps
No of Functions / Channels: 4
Interface Type: PCIe
Supply Voltage-Nom: 2.97V to 3.3V
Supply Current: 100mA
Power Dissipation: 0.5W
Clock Frequency-Max: 125MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  FPBGA-176
Mounting Method: Surface Mount
Features & Applications
The XR17V354 (V354) is a single chip 4-channel PCI Express (PCIe) UART (Universal Asynchronous Receiver and Transmitter), optimized for higher performance and lower power. The V354 serves as a single lane PCIe bridge to 4 indepedent enhanced 16550 compatible UARTs. The V354 is compliant to PCIe 2.0 Gen 1 (2.5GT/s).

In addition to the UART channels, the V354 has 16 multi-purpose I/Os (MPIOs), a 16-bit general purpose counter/timer and a global interrupt status register to optimize interrupt servicing. Each UART of the V354 s many enhanced features such as the 256-bytes TX and RX FIFOs, programmable Fractional Baud Rate Generator, Automatic Hardware or Software Flow Control, Auto RS-485 Half-Duplex Direction Control, programmable TX and RX FIFO Trigger Levels, TX and RX FIFO Level Counters, infrared mode, and data rates up to 25 Mbps. The V354 is available in a 176-pin fpBGA package (13 x 13 mm).

Features:

  • Single 3.3 V power supply
  • Internal buck regulator for 1.2 V core
  • PCIe 2.0 Gen 1 compliant
  • x1 Link, dual simplex, 2.5 Gbps in each direction
  • EEPROM interface for configuration
  • Data read/write burst operation
  • Global interrupt status register for both UARTs
  • Up to 25 Mbps serial data rate
  • 16 multi-purpose inputs/outputs (MPIOs)
  • 16-bit general purpose timer/counter
  • Sleep mode with wake-up Indicator
  • Two independent UART channels controlled with
    • 16550 compatible register Set
    • 256-byte TX and RX FIFOs
    • Programmable TX and RX Trigger Levels
    • TX/RX FIFO Level Counters
    • Fractional baud rate generator
    • Automatic RTS/CTS or DTR/DSR hardware flow control with programmable hysteresis
    • Automatic Xon/Xoff software flow control
    • RS-485 half duplex direction control output with programmable turn-around delay
    • Multi-drop with Auto Address Detection
    • Infrared (IrDA 1.1) data encoder/decoder
  • Software compatible to XR17C15x, XR17D15x, XR17V25x PCI UARTs

Applications:

  • Next generation Point-of-Sale Systems
  • Remote Access Servers
  • Storage Network Management
  • Factory Automation and Process Control
  • Multi-port RS-232/RS-422/RS-485 Cards

 

Pricing Section
Global Stock:
6,627
USA:
6,627
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$32.82
USD
Quantity
Unit Price
2
$16.41
5
$16.28
25
$16.06
50
$15.96
150+
$15.72
Product Variant Information section