Manufacturer Part #
HLG-150H-30
100 - 277Vac, 150W, 5000mA, 15-30V, IP67 LED Driver
Product Specification Section
MEAN WELL HLG-150H-30 - Product Specification
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
MEAN WELL HLG-150H-30 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 150W |
Minimum Output Voltage: | 13V |
Maximum Output Voltage: | 30V |
Minimum Output Current: | 5000mA |
Maximum Output Current: | 5000mA |
Input Power Factor: | 0.9 |
Efficiency: | 93.5% |
Number of Output Channels: | 1 |
Certifications: | CB,CCC,CE,cUL,ENEC,FCC,UL |
Driver Class: | Class I,Class 1,SELV |
IP Rating: | IP67 - Outdoor Lighting Rating |
Dimming Control: | Excludes Dimming |
Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$64.98
2
$64.25
4
$63.53
5
$63.30
15+
$61.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Box