text.skipToContent text.skipToNavigation

Manufacturer Part #

X95820WV14IZ-2.7

X95820 Series Dual 256 Tap 10 kOhm Digital Potentiometer - TSSOP-14

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas X95820WV14IZ-2.7 - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Supply Current: 3mA
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 200Ω
Temp Coefficient (ppm/C): ±45ppm/°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The X95820WV14IZ-2.7 is a digitally controlled potentiometer which integrates dual monolithic CMOS integrated circuit, available in 14 pin TSSOP package.

This device implements a combination of resistor elements and CMOS switches. The position of the wipers are controlled by th user through the I2C bus interface.

Features:

  • Two potentiometers in one package
  • 256 resistor taps-0.4% resolution
  • I2C serial interface
    • Three address pins, up to eight devices/bus
  • Wiper resistance: 70 Ω typical @ 3.3 V
  • Non-volatile storage of wiper position
  • Standby current < 5 μA max
  • Power supply: 2.7 V to 5.5 V
  • 10 kΩ total resistance
  • High reliability
    • Endurance: 150,000 data changes per bit per register
    • Register data retention: 50 years @ T ≤ 75 °C
  • 14 Ld TSSOP
  • Pb-free plus anneal available (RoHS compliant)

Applications:

  • Control
  • Parameter adjustments
  • Signal processing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
760
Multiple Of:
95
Total
$2,454.80
USD
Quantity
Unit Price
10
$3.45
30
$3.40
100
$3.35
200
$3.32
500+
$3.23
Product Variant Information section