text.skipToContent text.skipToNavigation

Manufacturer Part #

WP710A10SURC/E

Hyper Red 34° Water Clear 2500 mcd 1.9 V T-1 (3mm) Solid State Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP710A10SURC/E - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.5V
Forward (Drive) Current: 20mA
Intensity: 2500000mcd
Viewing Angle: 34°
Wavelength: 645nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  4.6mm x D  3.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$254.00
USD
Quantity
Unit Price
500
$0.13
1,000
$0.128
1,500
$0.127
2,500
$0.126
5,000+
$0.123
Product Variant Information section