Manufacturer Part #
1241434-1
108 Positions Pin and tab
TE Connectivity 1241434-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description: 108+13 POS TAB Header Description of Changes End of Life Parts and Updating respective Drawings for Obsolescence. This PCN is being issued to notify the customer that we are obsoleting Part Numbers 7-1241434-1, 9-1241434-1. Already PCN- E-21-001259 was issued relating parts Obsolescence. Below first Ship date is provided only for system requirements Product Category: HeadersChange Feature: DiscontinuanceKind of Change: Sales Status ChangePotential Customer Impact: No Customer ImpactFirst Ship Date of Changed Items (Changed Parts Only): 28-APR-2022
General Product Description: 108+13 POS TAB Header Description of Changes End of Life Parts and Updating respective Drawings for Obsolescence. This PCN is being issued to notify the customer that we are obsoleting Part Numbers 7-1241434-1, 9-1241434-1. Already PCN- E-21-001259 was issued relating parts Obsolescence. Below first Ship date is provided only for system requirements Product Category: HeadersChange Feature: DiscontinuanceKind of Change: Sales Status ChangePotential Customer Impact: No Customer ImpactFirst Ship Date of Changed Items (Changed Parts Only): 28-APR-2022
Part Status:
TE Connectivity 1241434-1 - Technical Attributes
No of Positions: | 108 |
Pitch: | 2.54 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Type: | Shrouded Header |
Mounting Method: | PCB Mount |
Available Packaging
Package Qty:
72 per Box
Mounting Method:
PCB Mount