Manufacturer Part #
NAZT471M35V12.5X14KLBF
NAZT Series 35 V 470 uF 12.5 x 14 mm ±20 % SMT Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NAZT471M35V12.5X14KLBF - Product Specification
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
NIC Components NAZT471M35V12.5X14KLBF - Technical Attributes
Attributes Table
| Series: | NAZT |
| Type: | V-Chip |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 900mA |
| ESR (Equivalent Series Resistance): | 66mΩ |
| Lead Spacing: | 4.6mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 14mm x D 12.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$0.635
500
$0.625
750
$0.62
1,250
$0.61
2,500+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount