Manufacturer Part #
AT91SAM9G20B-CU
AT91 Series 64 kB Flash 32 kB SRAM 400 MHz 32-Bit Microcontroller - BGA-217
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:126 per Tray Package Style:BGA-217 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AT91SAM9G20B-CU - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8542.31.00.25
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip AT91SAM9G20B-CU - Technical Attributes
Attributes Table
| Family Name: | AT91 |
| Core Processor: | ARM9 |
| Program Memory Type: | ROM |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 32kB |
| Speed: | 400MHz |
| No of I/O Lines: | 96 |
| InterfaceType / Connectivity: | EBI/EMI/Ethernet/IrDA/ISI/I2C/LCD Graphic Controller/MMC/SPI/SSC/UART/USART/USB |
| Peripherals: | DMA/POR/PWM/Watchdog |
| Number Of Timers: | 7 |
| Supply Voltage: | 0.9V to 1.1V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 4-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | BGA-217 |
| Mounting Method: | Surface Mount |
Features & Applications
For reference, below are related products and accessories for the Microchip AT91SAM9G20B-CU 32-bit
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2
$12.25
4
$12.16
15
$11.99
25
$11.93
50+
$11.76
Product Variant Information section
Available Packaging
Package Qty:
126 per Tray
Package Style:
BGA-217
Mounting Method:
Surface Mount