Manufacturer Part #
SHLP-06V-S-B
SHLP Series 6 Position 1 Row 1.0 mm Pitch Panel Mount Right Angle Housing Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST SHLP-06V-S-B - Product Specification
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
JST SHLP-06V-S-B - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 1 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 1A |
| Material: | Polybutylene Terephthalate |
| Type: | Header |
| Color: | Natural |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
12,000
$0.102
15,000+
$0.0999
Product Variant Information section
Available Packaging
Package Qty:
3000 per Box
Mounting Method:
PCB Mount