Manufacturer Part #
AMT112S-V
AMT Series 5.5V Radial CMOS Voltage Open Center Capacitive Modular Encoder Kit
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices AMT112S-V - Product Specification
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
Same Sky - CUI Devices AMT112S-V - Technical Attributes
Attributes Table
| Encoder Type: | Incremental |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Actuator Type: | Screwdriver |
| No of Positions: | 2 |
| No of Decks: | Single |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Chassis Mount |
Features & Applications
CUI’s AMT series is a range of rugged, accurate modular encoders which is available in incremental, absolute, and commutation versions. The AMT encoders measure rotary position in applications such as motor-control systems in industrial, automation, robotics and renewable-energy equipment.
APPLICATIONS
• Industrial equipment
• Automation equipment
• Robotics
• Renewable energy equipment
FEATURES
• Supported by AMT Viewpoint™ GUI
• High accuracy
• Compact package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$36.17
3
$35.60
5
$35.34
10
$34.99
20+
$34.44
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Chassis Mount