Manufacturer Part #
L6201
L6201 Series Dual Full Bridge 48 V 2 A DMOS Driver Surface Mount - SOIC-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Package Style:SOIC-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
STMicroelectronics L6201 - Technical Attributes
Attributes Table
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The L6201 is a 48 V, 2 A DMOS Full Bridge Driver. It is a full bridge driver for motor control applications realized in Multipower-BCD technology which combines isolated DMOS power transistors with CMOS and Bipolar circuits on the same chip.
Features:
- Supply voltage up to 48V
- 5 A max peak current
- Total RMS current up to:
- L6201: 1 A
- Rds (on) = 0.3 Ω (typical value at 25°c)
- Cross conduction protection
- TTL compatible drive
- Operating frequency up to 100 kHz
- Thermal shutdown
- Internal logic supply
- High efficiency
Pricing Section
Global Stock:
137
USA:
137
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5
$5.35
25
$5.29
75
$5.25
150
$5.22
400+
$5.15
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount