Manufacturer Part #
ERA-6AEB2873V
ERA Series 0805 287 kOhm ±0.1% 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
Product Specification Section
Panasonic Industry ERA-6AEB2873V - Product Specification
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
Panasonic Industry ERA-6AEB2873V - Technical Attributes
Attributes Table
Resistance: | 287kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 100V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.6mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 200V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0304
10,000
$0.0299
15,000
$0.0296
20,000
$0.0294
25,000
$0.0288
50,000+
$0.0288
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount