Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MDSM-DTR-20-25
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Description:In relation to the previous PCN?s (Product Change Notifications) that Littelfuse provided regarding their Reed Switch line at the Matamoros Plant (MA3), we would like to inform you that littelfuse will complete the transfer of the Reed Switch Production lines from MA3 to Philippines Plant (PH1). The PH1 Plant has been manufacturing and delivering the MDRR-DT and MDSM-DT series for two years. The DRS-DTH series will also be transferred to the PH1 Plant. There is no difference in the form, fit, or functionality.In this regard, the MA3 reed switch line will EOL (End Of Life) on March 30, 2026 and from April 1, 2026, the PH1 Plant will support 100% of the requirements for MDRR-DT and MDSM-DT series. The DRS-DTH series will go through qualification process and the projected production date is on late Q2 or early Q3 2026 period.
Description:In relation to the previous PCN?s (Product Change Notifications) that we provided regarding our Reed Switch line at the Matamoros Plant (MA3), we would like to inform you that we will complete the transfer of the Reed Switch Production lines from MA3 to Philippines Plant (PH1). The PH1 Plant has been manufacturing and delivering the MDRR-DT and MDSM-DT series for two years. The DRS-DTH series will also be transferred to the PH1 Plant. There is no difference in the form, fit, or functionality. In this regard, the MA3 reed switch line will EOL (End Of Life) on March 30, 2026 and from April 1, 2026, the PH1 Plant will support 100% of the requirements for MDRR-DT and MDSM-DT series. The DRS-DTH series will go through qualification process and the projected production date is on late Q2 or early Q3 2026 period. For the MDRR-DT modified, and customized materials as well as DRS-DTH part number, please reach out with our CSR, ISR and Sales team for buffer stock, and sample request as needed.
Description:Littelfuse would like to notify of the additional production plant for MDRR-DT and MDSM-DT series, 20-35 AT ranges. Below are the available standard material PN that can also produce in Philippines plant.There will be no difference or change in form, fit and function of the Reed Switch made in PH1 plant. Qualification report and samples are available upon request from March 25th, 2025.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.