text.skipToContent text.skipToNavigation

Manufacturer Part #

2N2907A

2N2907A Series 60 V 600 mA PNP Small Signal Silicon Transistor - TO-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Microchip 2N2907A - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 0.6A
Power Dissipation-Tot: 0.5W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 1.6V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 50
Collector - Current Cutoff: 10µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 30pF
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
246
Multiple Of:
1
Total
$829.02
USD
Quantity
Unit Price
1
$3.54
15
$3.47
40
$3.42
125
$3.37
300+
$3.27
Product Variant Information section