text.skipToContent text.skipToNavigation

Manufacturer Part #

S29AL016J70TFI020

S29AL016J Series 16 Mb (2M x 8) 70 ns CMOS 3 V-Only Flash Memory - TSOP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Infineon S29AL016J70TFI020 - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2M x 8/1M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Number of Words: 1M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
323
USA:
323
323
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
323
Multiple Of:
960
Total
$678.30
USD
Quantity
Unit Price
960+
$2.10
Product Variant Information section