Manufacturer Part #
TSX632AIST
TSX632A Series 16 V 200 kHz Rail to Rail SMT Operational Amplifier - MSOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:MSOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1437 | ||||||||||
Product Specification Section
STMicroelectronics TSX632AIST - Product Specification
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
STMicroelectronics TSX632AIST - Technical Attributes
Attributes Table
| Amplifier Type: | CMOS |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.12V/µs |
| Input Offset Voltage-Max: | 500µV |
| Gain Bandwidth Product: | 200kHz |
| Average Bias Current-Max: | 100pA |
| Supply Voltage: | 3.3V to 16V |
| Common Mode Rejection Ratio: | 84dB |
| Supply Current: | 60µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 87dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 110dB |
| Phase Margin: | 55° |
| Low Noise: | 60nV/√Hz |
| Output Current: | 42mA |
| Package Style: | MSOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MSOIC-8
Mounting Method:
Surface Mount