text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP0541Z.TFT

Ultra Small μClamp® 1-Line ESD Protection

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2549
Product Specification Section
Semtech UCLAMP0541Z.TFT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 15V
Breakdown Voltage-Max: 9.5V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5V
Capacitance: 6.5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±17kV
Rated Power: 25W
Leakage Current: 3nA
Peak Output Current: 2A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
15,000+
$0.12