Manufacturer Part #
UCLAMP0541Z.TFT
Ultra Small μClamp® 1-Line ESD Protection
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Semtech UCLAMP0541Z.TFT - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 15V |
| Breakdown Voltage-Max: | 9.5V |
| Breakdown Voltage-Min: | 6V |
| Standoff Voltage: | 5V |
| Capacitance: | 6.5pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±17kV |
| Rated Power: | 25W |
| Leakage Current: | 3nA |
| Peak Output Current: | 2A |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
15,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount