Manufacturer Part #
ZP03S0500WE
3W AC-DC Power Supply UL/TUV/CE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Zettler Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:21 per Tube Package Style:Module Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Zettler Magnetics ZP03S0500WE - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 5V |
| Input Voltage: | 100V to 370V |
| Output Current: | 600mA |
| Input Voltage (VAC): | 85VAC to 265VAC |
| Dimension: | 23.9 x 23 x 18 mm |
| Load Regulation (%): | 3% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -25°C to +50°C |
| Package Style: | Module |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
21
$4.19
42
$4.14
63
$4.11
84
$4.09
105+
$4.02
Product Variant Information section
Available Packaging
Package Qty:
21 per Tube
Package Style:
Module
Mounting Method:
Through Hole