text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC1001DI1-033.3333T

DSC1001 Series 3.3 V 33.3333 MHz Low-Power Precision CMOS Oscillator - SMD-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSC1001DI1-033.3333T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 33.3333MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 15µA
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 1ns
Fall Time: 0.9ns
Dimension: L  2.5mm x W  2mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$590.00
USD
Quantity
Unit Price
1,000+
$0.59
Product Variant Information section