Manufacturer Part #
VSC7513XKS
VSC7513 Series 8-Port L2 Gigabit Ethernet Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Package Style:BGA-256 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip VSC7513XKS - Product Specification
Microchip VSC7513XKS - Technical Attributes
Attributes Table
| Data Rate: | 2.5Gbps |
| Supply Voltage-Nom: | 0.95V to 1.05V |
| Supply Current: | 0.9A |
| Duplex: | Half/Full Duplex |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Functions / Channels: | 8 |
| Interface Type: | QSGMII/SGMII |
| No of Terminals: | 256 |
| Moisture Sensitivity Level: | 4 |
| Package Style: | BGA-256 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$27.99
3
$27.58
5
$27.40
15
$27.00
25+
$26.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
BGA-256
Mounting Method:
Surface Mount