Manufacturer Part #
EEE-FK2A221AM
FK-V Series 100 V 220 uF 18 x 16.5 mm 105°C SMT Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:125 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry EEE-FK2A221AM - Product Specification
Shipping Information:
ECCN:
PCN Information:
Starting August 2024, we are relocating the production of several EEE-xx and EEV-xx Series of Panasonic Aluminum Electrolytic Capacitors. All SMD 18?16.5 case size products will now be produced in the Panasonic Malaysia factory, previously manufactured In Yamaguchi, Japan. This change will allow Panasonic to support customers better and enable improved production capacity of the Conductive Polymer Hybrid Capacitor lineup, whose primary manufacturing location is in Yamaguchi, Japan.Effective Date: August 1, 2024Change Details: Current factory location: Yamaguchi, Japan.New factory location: Shah Alam, Selangor, Malaysi
Part Status:
Panasonic Industry EEE-FK2A221AM - Technical Attributes
| Series: | FK |
| Type: | Can - SMT |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 917mA |
| Impedance: | 153mΩ |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 220µA |
| Dimension: | L 16.5mm x D 18mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
125 per Reel
Mounting Method:
Surface Mount