text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK2A221AM

FK-V Series 100 V 220 uF 18 x 16.5 mm 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FK2A221AM - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 917mA
Impedance: 153mΩ
Operating Temp-Max: 105°C
Leakage Current: 220µA
Dimension: L  16.5mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
125
Total
$252.50
USD
Quantity
Unit Price
125
$1.03
250
$1.01
500
$0.99
625
$0.985
1,875+
$0.95
Product Variant Information section