WH-SSD50NBT in Tray by Ezurio | Wi-Fi | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WH-SSD50NBT

SDIO/USB 802.11a/b/g/n WiFi Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio WH-SSD50NBT - Technical Attributes
Attributes Table
Module: 802.11 a/b/g/n
Data Rate: 144.4Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.412GHz to 5.925GHz
Supply Voltage: 3.2V to 3.46V
Supply Current: 590mA
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 80
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
96
Multiple Of:
96
Total
$4,687.68
USD
Quantity
Unit Price
96+
$48.83
Product Variant Information section