text.skipToContent text.skipToNavigation

Manufacturer Part #

594D226X9035D2T

594D Series 22 uF ±10% 35 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 594D226X9035D2T - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 270mΩ
Leakage Current: 7.7µA
Dissipation Factor: 6%
Ripple Current: 750mA
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,720.00
USD
Quantity
Unit Price
500+
$3.44
Product Variant Information section