Manufacturer Part #
EKY-350EC3182MM20S
KY Series 35 V 1800 uF 105°C 18 x 20 mm LS=7.5 mm Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
United Chemi-Con EKY-350EC3182MM20S - Technical Attributes
Attributes Table
| Series: | KY |
| Type: | Radial |
| Capacitance: | 1800µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 2860mA |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 630µA |
| Dimension: | L 20mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,299
USA:
5,299
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$0.72
100
$0.70
250
$0.685
500
$0.675
1,500+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray
Mounting Method:
Through Hole