text.skipToContent text.skipToNavigation

Manufacturer Part #

PMV30XPEAR

PMV30XEAR Series 20 V 34 mOhm 490 mW SMT P-Channel TrenchMOS FET - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMV30XPEAR - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 34mΩ
Rated Power Dissipation: 0.49W
Qg Gate Charge: 11nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 5.3A
Turn-on Delay Time: 7.9ns
Turn-off Delay Time: 59ns
Rise Time: 42ns
Fall Time: 27.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 1465pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$4,365.00
USD
Quantity
Unit Price
3,000+
$0.485
Product Variant Information section