text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP259YN

TOPSwitch-HX: 700V 238W Enhanced EcoSmart™ Integrated Off-Line Switcher-TO220-7C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TOP259YN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 75% to 83%
Switching Frequency-Max: 66kHz
Rated Power: 238W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-220-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$980.00
USD
Quantity
Unit Price
50
$2.00
150
$1.97
250
$1.96
1,000
$1.93
1,500+
$1.91
Product Variant Information section