Manufacturer Part #
EEE-FK1A151AP
EEE-FK Series 10 V 150 uF Ø6.3 x 5.8 mm 105°C Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2238 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FK1A151AP - Product Specification
Panasonic Industry EEE-FK1A151AP - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | Can - SMT |
| Capacitance: | 150µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 240mA |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.8mm x H 6.1mm x D 6.3mm |
| Dimension (Inch): | L 0.26in x W 0.26in x H 0.24in x D 0.248in |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.111
3,000
$0.109
4,000
$0.108
10,000
$0.107
15,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount