Manufacturer Part #
ECS-2520MV-260-CN-TR
ECS-2520 Series 26 MHz 1.6 to 3.6 V ±25 ppm-40°C to 85°C SMT Crystal Oscillator
Product Specification Section
ECS Inc. ECS-2520MV-260-CN-TR - Product Specification
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
ECS Inc. ECS-2520MV-260-CN-TR - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 26MHz |
Frequency Stability: | ±25ppm |
Supply Voltage: | 1.6V to 3.6V |
Supply Current: | 7mA |
Load Capacitance: | 15pF |
Output Type: | CML |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 55% |
Rise Time: | 7ns |
Fall Time: | 7ns |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount