text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03AX121SN1D

BLM03 Series 0201 120 Ohm 450 mA 230 mOhm DCR Chip Ferrite Bead

Product Specification Section
Murata BLM03AX121SN1D - Technical Attributes
Attributes Table
Filter Type: General Use
No of Elements: 1
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 450mA
DC Resistance-Max: 230mΩ
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,646
USA:
6,646
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.10
25
$0.0685
150
$0.0509
1,250
$0.0301
7,500+
$0.0126