text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9353I/ML

LAN9353 Series 3.3 V 3-Port 10/100 Managed Ethernet Switch - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN9353I/ML - Technical Attributes
Attributes Table
Data Rate: 200Mbps
Supply Voltage-Nom: 1.14V to 3.6V
Supply Current: 198mA
Duplex: Half/Full Duplex
Power Dissipation: 1.148W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Functions / Channels: 2
Interface Type: MII/RMII/Turbo MII
No. of Transceivers: 2
Protocols Supported: Ethernet
No of Terminals: 64
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,300
Factory Lead Time:
9 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,612.00
USD
Quantity
Unit Price
260+
$6.20
Product Variant Information section