Manufacturer Part #
GJM1555C1H1R0WB01D
0402 50 V 1 pF ±0.05 pF Tolerance C0G Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1834 | ||||||||||
Product Specification Section
Murata GJM1555C1H1R0WB01D - Product Specification
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
Murata GJM1555C1H1R0WB01D - Technical Attributes
Attributes Table
| Capacitance: | 1pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±0.05% |
| Capacitance Change Rate: | -0.24% to +0.58% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,375
USA:
6,375
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.15
20
$0.111
150
$0.0851
1,000
$0.0604
5,000+
$0.0395
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount